1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K016AT

DigiKey Part Number
399-3678-2-ND - Tape & Reel (TR)
399-3678-1-ND - Cut Tape (CT)
399-3678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A105K016AT
Description
CAP TANT 1UF 10% 16V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A105K016AHKEMET547399-8264-1-ND0,44000 KčDirect
T498A105K035ATE10KKEMET3 188399-4766-1-ND0,59000 KčUpgrade
T499A105K016ATE10KKEMET1 484399-5025-1-ND0,59000 KčUpgrade
T499A105K020ATE10KKEMET749399-5042-1-ND0,59000 KčUpgrade
T499A105K035ATE10KKEMET8 294399-5072-1-ND0,69000 KčUpgrade
In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,21500 Kč62,15 Kč
504,64060 Kč232,03 Kč
1004,15550 Kč415,55 Kč
5003,33910 Kč1 669,55 Kč
1 0003,08713 Kč3 087,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,87977 Kč5 759,54 Kč
4 0002,70911 Kč10 836,44 Kč
6 0002,62367 Kč15 742,02 Kč
10 0002,52896 Kč25 289,60 Kč
14 0002,47359 Kč34 630,26 Kč
20 0002,42035 Kč48 407,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč