
T491A105K016AH | |
|---|---|
DigiKey Part Number | 399-8264-2-ND - Tape & Reel (TR) 399-8264-1-ND - Cut Tape (CT) 399-8264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K016AH |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105K016AT | KEMET | 776 | 399-3678-1-ND | 1,76000 Kč | Direct |
| T498A105K035ATE10K | KEMET | 3 188 | 399-4766-1-ND | 2,48000 Kč | Upgrade |
| T499A105K016ATE10K | KEMET | 1 484 | 399-5025-1-ND | 2,51000 Kč | Upgrade |
| T499A105K020ATE10K | KEMET | 749 | 399-5042-1-ND | 2,51000 Kč | Upgrade |
| T499A105K035ATE10K | KEMET | 8 294 | 399-5072-1-ND | 2,91000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,01020 Kč | 250,51 Kč |
| 100 | 4,49570 Kč | 449,57 Kč |
| 500 | 3,62636 Kč | 1 813,18 Kč |
| 1 000 | 3,35800 Kč | 3 358,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,13721 Kč | 6 274,42 Kč |
| 4 000 | 2,95552 Kč | 11 822,08 Kč |
| 6 000 | 2,86455 Kč | 17 187,30 Kč |
| 10 000 | 2,76374 Kč | 27 637,40 Kč |
| 14 000 | 2,70481 Kč | 37 867,34 Kč |
| 20 000 | 2,64810 Kč | 52 962,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

