
T499A105K016ATE10K | |
|---|---|
DigiKey Part Number | 399-5025-2-ND - Tape & Reel (TR) 399-5025-1-ND - Cut Tape (CT) 399-5025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A105K016ATE10K |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A105K016ATE10K Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 10Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T499A105K020ATE10K | KEMET | 749 | 399-5042-1-ND | 14,70000 Kč | Upgrade |
| T499A105K035ATE10K | KEMET | 8 294 | 399-5072-1-ND | 17,01000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 50 | 6,95880 Kč | 347,94 Kč |
| 100 | 6,28890 Kč | 628,89 Kč |
| 500 | 5,15794 Kč | 2 578,97 Kč |
| 1 000 | 4,80833 Kč | 4 808,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,52066 Kč | 9 041,32 Kč |
| 4 000 | 4,28391 Kč | 17 135,64 Kč |
| 6 000 | 4,16534 Kč | 24 992,04 Kč |
| 10 000 | 4,03393 Kč | 40 339,30 Kč |
| 14 000 | 3,95709 Kč | 55 399,26 Kč |
| 20 000 | 3,88318 Kč | 77 663,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

