JFET N-Channel 40 V 10 mA 350 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J201 TO-92 3L ROHS

DigiKey Part Number
4004-J201TO-923LROHS-ND
Manufacturer
Manufacturer Product Number
J201 TO-92 3L ROHS
Description
JFET N-CH 40V 10MA TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 10 mA 350 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Drain (Id) - Max
10 mA
Manufacturer
Linear Integrated Systems, Inc.
Voltage - Cutoff (VGS off) @ Id
300 mV @ 10 nA
Series
Input Capacitance (Ciss) (Max) @ Vds
4.5pF @ 15V
Packaging
Bulk
Power - Max
350 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-92
Current - Drain (Idss) @ Vds (Vgs=0)
200 µA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
1069,52400 Kč695,24 Kč
10049,52800 Kč4 952,80 Kč
50041,00154 Kč20 500,77 Kč
1 00038,32135 Kč38 321,35 Kč
Manufacturers Standard Package
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč