USB Type C Interface 12-X2QFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB320IRWBR

DigiKey Part Number
296-42175-2-ND - Tape & Reel (TR)
296-42175-1-ND - Cut Tape (CT)
296-42175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB320IRWBR
Description
IC INTERFACE SPECIALIZED 12X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Type C Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB320IRWBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5V
Manufacturer
Texas Instruments
Package / Case
12-XFQFN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
12-X2QFN (1.6x1.6)
Part Status
Active
Mounting Type
Surface Mount
Applications
USB Type C
Base Product Number
Interface
GPIO, I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1029,58600 Kč295,86 Kč
2526,92800 Kč673,20 Kč
10024,00490 Kč2 400,49 Kč
25022,61148 Kč5 652,87 Kč
50021,77072 Kč10 885,36 Kč
1 00021,74931 Kč21 749,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,22415 Kč60 672,45 Kč
6 00019,80594 Kč118 835,64 Kč
9 00019,59655 Kč176 368,95 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč