I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535PW

DigiKey Part Number
296-33495-5-ND
Manufacturer
Manufacturer Product Number
PCA9535PW
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9535PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tube
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
24-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCA9535PWRTexas Instruments0296-25129-1-ND34,86000 KčSimilar
PCA9535PW,118NXP USA Inc.3 506568-10296-1-ND46,62000 KčSimilar
PI4IOE5V9535LEXDiodes Incorporated6 350PI4IOE5V9535LEXDICT-ND27,51000 KčSimilar
In-Stock: 8 611
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1042,94100 Kč429,41 Kč
6036,54350 Kč2 192,61 Kč
12034,81292 Kč4 177,55 Kč
30032,98367 Kč9 895,10 Kč
54032,03478 Kč17 298,78 Kč
1 02031,17029 Kč31 793,70 Kč
2 52030,17904 Kč76 051,18 Kč
5 04029,57264 Kč149 046,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč