LM317KCS | |
|---|---|
DigiKey Part Number | 296-13869-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317KCS |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317KCS Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 40V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 50 | 15,74860 Kč | 787,43 Kč |
| 100 | 14,86660 Kč | 1 486,66 Kč |
| 250 | 13,93512 Kč | 3 483,78 Kč |
| 500 | 13,37404 Kč | 6 687,02 Kč |
| 1 000 | 12,91230 Kč | 12 912,30 Kč |
| 2 500 | 12,42477 Kč | 31 061,93 Kč |
| 5 000 | 12,13088 Kč | 60 654,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |