Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317DCYR

DigiKey Part Number
296-12602-2-ND - Tape & Reel (TR)
296-12602-1-ND - Cut Tape (CT)
296-12602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317DCYR
Description
IC REG LIN POS ADJ 1.5A SOT223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317DCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
64dB ~ 57dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
40V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 512
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,59100 Kč115,91 Kč
2510,41520 Kč260,38 Kč
1009,12360 Kč912,36 Kč
2508,50756 Kč2 126,89 Kč
5008,13672 Kč4 068,36 Kč
1 0007,83141 Kč7 831,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,50905 Kč18 772,62 Kč
5 0007,31470 Kč36 573,50 Kč
7 5007,21740 Kč54 130,50 Kč
12 5007,10959 Kč88 869,88 Kč
17 5007,04663 Kč123 316,03 Kč
25 0006,98600 Kč174 650,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč