Diode 30 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5818-T

DigiKey Part Number
1N5818DITR-ND - Tape & Reel (TR)
1N5818DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5818-T
Description
DIODE SCHOTTKY 30V 1A DO41
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5818-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5818STMicroelectronics45 493497-4548-1-ND0,36000 $Direct
In-Stock: 5 127
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 $0,38 $
100,23400 $2,34 $
1000,14690 $14,69 $
5000,10898 $54,49 $
1 0000,09669 $96,69 $
2 0000,08633 $172,66 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07509 $375,45 $
10 0000,06814 $681,40 $
15 0000,06459 $968,85 $
25 0000,06060 $1 515,00 $
35 0000,05824 $2 038,40 $
50 0000,05595 $2 797,50 $
Manufacturers Standard Package
Unit Price without VAT:0,38000 $
Unit Price with VAT:0,45980 $