Diode 30 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5818

DigiKey Part Number
497-4548-1-ND - Cut Tape (CT)
497-4548-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5818
Description
DIODE SCHOTTKY 30V 1A DO41
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5818 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-41
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93760 Kč293,76 Kč
5002,17582 Kč1 087,91 Kč
1 0001,92888 Kč1 928,88 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,72079 Kč3 441,58 Kč
4 0001,54535 Kč6 181,40 Kč
6 0001,45586 Kč8 735,16 Kč
10 0001,35523 Kč13 552,30 Kč
14 0001,29559 Kč18 138,26 Kč
20 0001,23761 Kč24 752,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč