37048-003-100 | |
|---|---|
DigiKey Part Number | 6207-37048-003-100-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 37048-003-100 |
Description | CABLE 8CON 22AWG/24AWG GRAY 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG, 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings UL Style 2919 |
Cable Type | Features Drain Wire |
Number of Conductors 8 (4 Pair Twisted) | Voltage 30 V |
Wire Gauge | Operating Temperature 80°C |
Conductor Strand 7/30; 7/32 | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.350" (8.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8 381,45750 Kč | 33 525,83 Kč |
| Unit Price without VAT: | 8 381,45750 Kč |
|---|---|
| Unit Price with VAT: | 10 141,56358 Kč |