



MS3106F18-1S | |
|---|---|
DigiKey Part Number | 1200-1116-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F18-1S |
Description | CONN PLUG FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 517,32000 Kč | 1 517,32 Kč |
| 10 | 1 289,78100 Kč | 12 897,81 Kč |
| 25 | 1 209,08160 Kč | 30 227,04 Kč |
| 50 | 1 151,42960 Kč | 57 571,48 Kč |
| 100 | 1 096,54290 Kč | 109 654,29 Kč |
| Unit Price without VAT: | 1 517,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 835,95720 Kč |






