
MS3106F18-1P | |
|---|---|
DigiKey Part Number | 1200-1113-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F18-1P |
Description | CONN PLUG MALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,83000 Kč | 1 418,83 Kč |
| 10 | 1 206,02000 Kč | 12 060,20 Kč |
| 25 | 1 130,55760 Kč | 28 263,94 Kč |
| 50 | 1 076,65140 Kč | 53 832,57 Kč |
| 100 | 1 025,31970 Kč | 102 531,97 Kč |
| Unit Price without VAT: | 1 418,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,78430 Kč |









