
805-0050 | |
|---|---|
DigiKey Part Number | 356-1104-ND |
Manufacturer | |
Manufacturer Product Number | 805-0050 |
Description | ACCELEROMETER 50G IEPE TO5-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±50g 0.3Hz ~ 10kHz TO-5-3 |
Datasheet | Datasheet |
EDA/CAD Models | 805-0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.3Hz ~ 10kHz | |
Output Type | IEPE | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Adhesive | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 745,20000 Kč | 3 745,20 Kč |
| 5 | 3 492,72400 Kč | 17 463,62 Kč |
| 20 | 3 312,72850 Kč | 66 254,57 Kč |
| 40 | 3 233,79700 Kč | 129 351,88 Kč |
| 60 | 3 190,66717 Kč | 191 440,03 Kč |
| Unit Price without VAT: | 3 745,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 531,69200 Kč |



