
37048-003-500 | |
|---|---|
DigiKey Part Number | 6207-37048-003-500-ND |
Manufacturer | |
Manufacturer Product Number | 37048-003-500 |
Description | CABLE 8CON 22AWG/24AWG GRAY 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG, 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30; 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 39 648,11000 Kč | 79 296,22 Kč |
| Unit Price without VAT: | 39 648,11000 Kč |
|---|---|
| Unit Price with VAT: | 47 974,21310 Kč |


