Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH1-40M TR13 PBFREE

DigiKey Part Number
1514-CMSH1-40MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH1-40MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH1-40MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH1-40M TR13 PBFREE
Description
DIODE SCHOTTKY 40V 1A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B150-13-FDiodes Incorporated15 009B150-FDICT-ND10,29000 KčSimilar
B240A-13-FDiodes Incorporated106 347B240A-FDICT-ND10,29000 KčSimilar
B250A-13-FDiodes Incorporated53 933B250A-FDICT-ND13,02000 KčSimilar
B340A-13-FDiodes Incorporated148 771B340A-FDICT-ND10,08000 KčSimilar
B340LA-13-FDiodes Incorporated6 590B340LA-FDICT-ND13,65000 KčSimilar
In-Stock: 2 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1019,90600 Kč199,06 Kč
10013,19510 Kč1 319,51 Kč
50010,31380 Kč5 156,90 Kč
1 0009,38611 Kč9 386,11 Kč
2 0008,60551 Kč17 211,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,76086 Kč38 804,30 Kč
10 0007,23904 Kč72 390,40 Kč
15 0006,97328 Kč104 599,20 Kč
25 0006,68261 Kč167 065,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč