Bipolar (BJT) Transistor NPN 30 V 800 mA 250MHz 500 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 800 mA 250MHz 500 mW Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

2N2222 PBFREE

DigiKey Part Number
1514-2N2222PBFREE-ND
Manufacturer
Manufacturer Product Number
2N2222 PBFREE
Description
TRANS NPN 30V 0.8A TO-18
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 800 mA 250MHz 500 mW Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
Operating Temperature
-65°C ~ 200°C (TJ)
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-206AA, TO-18-3 Metal Can
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Supplier Device Package
TO-18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1045,94400 Kč459,44 Kč
10031,86030 Kč3 186,03 Kč
50025,83804 Kč12 919,02 Kč
1 00023,90328 Kč23 903,28 Kč
2 00022,27678 Kč44 553,56 Kč
6 00020,78802 Kč124 728,12 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč