XLUR12D | |
|---|---|
DigiKey Part Number | 1497-1031-ND |
Manufacturer | |
Manufacturer Product Number | XLUR12D |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUR12D Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 2,17750 Kč | 217,75 Kč |
| 500 | 1,74326 Kč | 871,63 Kč |
| 1 000 | 1,59879 Kč | 1 598,79 Kč |
| 2 000 | 1,47564 Kč | 2 951,28 Kč |
| 5 000 | 1,34030 Kč | 6 701,50 Kč |
| 10 000 | 1,25558 Kč | 12 555,80 Kč |
| 25 000 | 1,16285 Kč | 29 071,25 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |