
XLUY12D | |
|---|---|
DigiKey Part Number | 1497-1033-ND |
Manufacturer | |
Manufacturer Product Number | XLUY12D |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUY12D Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,55970 Kč | 255,97 Kč |
| 500 | 2,05696 Kč | 1 028,48 Kč |
| 1 000 | 1,89108 Kč | 1 891,08 Kč |
| 2 000 | 1,74935 Kč | 3 498,70 Kč |
| 5 000 | 1,59383 Kč | 7 969,15 Kč |
| 10 000 | 1,49653 Kč | 14 965,30 Kč |
| 25 000 | 1,39013 Kč | 34 753,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





