
XLCBD12D | |
|---|---|
DigiKey Part Number | XLCBD12D-ND |
Manufacturer | |
Manufacturer Product Number | XLCBD12D |
Description | LED BLUE DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLCBD12D Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Blue | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,33870 Kč | 333,87 Kč |
| 500 | 2,70580 Kč | 1 352,90 Kč |
| 1 000 | 2,49687 Kč | 2 496,87 Kč |
| 2 000 | 2,31871 Kč | 4 637,42 Kč |
| 5 000 | 2,12332 Kč | 10 616,60 Kč |
| 10 000 | 2,00124 Kč | 20 012,40 Kč |
| 25 000 | 1,86781 Kč | 46 695,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






