
XLMDK12D | |
|---|---|
DigiKey Part Number | 1497-1354-ND |
Manufacturer | |
Manufacturer Product Number | XLMDK12D |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLMDK12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 500 | 1,71974 Kč | 859,87 Kč |
| 1 000 | 1,57800 Kč | 1 578,00 Kč |
| 2 000 | 1,45684 Kč | 2 913,68 Kč |
| 5 000 | 1,32388 Kč | 6 619,40 Kč |
| 10 000 | 1,24063 Kč | 12 406,30 Kč |
| 25 000 | 1,14956 Kč | 28 739,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











