Green 570nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLVG12D

DigiKey Part Number
1497-XLVG12D-ND
Manufacturer
Manufacturer Product Number
XLVG12D
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,80100 Kč38,01 Kč
1002,66460 Kč266,46 Kč
5002,14726 Kč1 073,63 Kč
1 0001,97591 Kč1 975,91 Kč
2 0001,82998 Kč3 659,96 Kč
5 0001,66989 Kč8 349,45 Kč
10 0001,56971 Kč15 697,10 Kč
25 0001,46021 Kč36 505,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč