
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 574nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 100 | 2,74440 Kč | 274,44 Kč |
| 500 | 2,21150 Kč | 1 105,75 Kč |
| 1 000 | 2,03534 Kč | 2 035,34 Kč |
| 2 000 | 1,88489 Kč | 3 769,78 Kč |
| 5 000 | 1,71999 Kč | 8 599,95 Kč |
| 10 000 | 1,61680 Kč | 16 168,00 Kč |
| 25 000 | 1,50402 Kč | 37 600,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








