ATmega4809 Arduino Nano Every AVR®, Maker AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega4809 Arduino Nano Every AVR®, Maker AVR MCU 8-Bit Embedded Evaluation Board
ABX00028
ABX00028

ABX00028

DigiKey Part Number
1050-ABX00028-ND
Manufacturer
Manufacturer Product Number
ABX00028
Description
ARDUINO NANO EVERY
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
The Arduino Nano Every (ABX00028) is a compact microcontroller board ideal for embedded projects. Powered by the ATmega4809 8-bit AVR MCU, it offers a robust platform with a clock speed of 20 MHz. The board features 14 digital I/O pins, 8 analog inputs, and PWM support, making it suitable for a wide range of applications. With UART, SPI, and I2C interfaces connectivity it is easy to integrate into projects. It operates at a 5V logic level and supports the Arduino IDE for programming, ensuring a seamless development experience. With its breadboard-friendly form factor and classic Nano footprint, the Nano Every is perfect for both prototyping and final product integration.
Datasheet
 Datasheet
EDA/CAD Models
ABX00028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega4809
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino Nano
Type
MCU 8-Bit
Suggested Programming Environment
Arduino
Core Processor
AVR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 085
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,87000 Kč270,87 Kč
10265,41500 Kč2 654,15 Kč
25260,79520 Kč6 519,88 Kč
50259,78720 Kč12 989,36 Kč
Manufacturers Standard Package
Unit Price without VAT:270,87000 Kč
Unit Price with VAT:327,75270 Kč