ATmega32U4 Arduino Micro AVR® Atmega, Maker AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega32U4 Arduino Micro AVR® Atmega, Maker AVR MCU 8-Bit Embedded Evaluation Board
A000053
A000053
A000053

A000053

DigiKey Part Number
1050-1066-ND
Manufacturer
Manufacturer Product Number
A000053
Description
ARDUINO MICRO ATMEGA32U4 EVAL BD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Arduino Micro ATmega32U4 is a compact 8-bit embedded MCU development platform ideal for rapid prototyping. Based on the AVR core processor, it offers 20 digital I/O pins (of which 7 can be used as PWM outputs) and 12 analog input pins, providing versatile connectivity for various sensors and actuators. Fully compatible with the Arduino programming environment, it ensures a user-friendly experience for both beginners and experienced developers. Its small form factor and rich I/O capabilities make it perfect for space-constrained projects and wearable applications, allowing creators to build innovative embedded systems with ease.
Datasheet
 Datasheet
EDA/CAD Models
A000053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
AVR
Mfr
Platform
Series
Utilized IC / Part
ATmega32U4
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MCU 8-Bit
Suggested Programming Environment
Arduino
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1457,76000 Kč457,76 Kč
10448,51700 Kč4 485,17 Kč
25440,74800 Kč11 018,70 Kč
50429,19920 Kč21 459,96 Kč
100409,67100 Kč40 967,10 Kč
250391,40356 Kč97 850,89 Kč
500380,90498 Kč190 452,49 Kč
Manufacturers Standard Package
Unit Price without VAT:457,76000 Kč
Unit Price with VAT:553,88960 Kč