555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM555CN/NOPB

DigiKey Part Number
LM555CNNS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM555CN/NOPB
Description
IC OSC SINGLE TIMER 100KHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM555CN/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Package / Case
8-DIP (0.300", 7.62mm)
Part Status
Active
Supplier Device Package
8-PDIP
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Through Hole
Frequency
100kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 951
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,21300 Kč192,13 Kč
4016,60425 Kč664,17 Kč
12015,15358 Kč1 818,43 Kč
28014,30264 Kč4 004,74 Kč
52013,79690 Kč7 174,39 Kč
1 00013,35011 Kč13 350,11 Kč
2 52012,84336 Kč32 365,27 Kč
5 00012,54416 Kč62 720,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč