Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2428WCCSZ-RL

DigiKey Part Number
505-AD2428WCCSZ-RLTR-ND - Tape & Reel (TR)
505-AD2428WCCSZ-RLCT-ND - Cut Tape (CT)
505-AD2428WCCSZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD2428WCCSZ-RL
Description
IC AUDIO TX 1-CH 32-LFCSP-SS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD2428WCCSZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.63V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Grade
Automotive
Function
Audio Transceiver
Package / Case
32-WFQFN Exposed Pad, CSP
Applications
Audio
Supplier Device Package
32-LFCSP-SS (5x5)
Number of Channels
1
Base Product Number
Interface
I2C, I2S
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1228,25000 Kč228,25 Kč
10178,31500 Kč1 783,15 Kč
25165,84240 Kč4 146,06 Kč
100152,13260 Kč15 213,26 Kč
250148,74816 Kč37 187,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000132,93284 Kč664 664,20 Kč
Manufacturers Standard Package
Unit Price without VAT:228,25000 Kč
Unit Price with VAT:276,18250 Kč