Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
268 375 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 3 000 : 0,60747 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 250 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
101 722 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 3 000 : 0,60747 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
32 182 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 3 000 : 0,62847 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±6% | 300 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
16 718 In Stock | 1 : 3,36000 Kč Cut Tape (CT) 3 000 : 0,60747 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 250 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
134 329 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 3 000 : 0,66585 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 300 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
129 511 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 3 000 : 0,63687 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
50 690 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 3 000 : 0,64933 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 250 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
41 879 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 3 000 : 0,66585 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2% | 300 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
39 974 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 3 000 : 0,63687 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±5% | 500 mW | 13 Ohms | 500 nA @ 9.9 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
1 565 In Stock | 1 : 3,57000 Kč Cut Tape (CT) 3 000 : 0,63687 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.7 V | ±5% | 500 mW | 8 Ohms | 3 µA @ 6.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
10 771 In Stock | 1 : 3,78000 Kč Cut Tape (CT) 2 500 : 0,76055 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
498 334 In Stock | 1 : 3,99000 Kč Cut Tape (CT) 3 000 : 0,77637 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
140 075 In Stock | 1 : 4,41000 Kč Cut Tape (CT) 3 000 : 0,82977 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5.6% | 500 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
0 In Stock 84 000 Marketplace Check Lead Time | 1 : 4,41000 Kč Cut Tape (CT) 3 000 : 0,82977 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±6.1% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
76 153 In Stock | 1 : 4,41000 Kč Cut Tape (CT) 3 000 : 0,82977 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5.5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
4 282 In Stock | 1 : 4,41000 Kč Cut Tape (CT) 3 000 : 0,81416 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
1 694 In Stock | 1 : 4,41000 Kč Cut Tape (CT) 3 000 : 0,82977 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5.4% | 500 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
1 326 In Stock | 1 : 4,41000 Kč Cut Tape (CT) 3 000 : 0,82977 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7.1% | 500 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
216 007 In Stock 240 000 Factory | 1 : 4,62000 Kč Cut Tape (CT) 3 000 : 0,91292 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 300 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
135 224 In Stock | 1 : 5,04000 Kč Cut Tape (CT) 3 000 : 0,92944 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2% | 200 mW | 42 Ohms | 45 nA @ 12.6 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
8 977 In Stock | 1 : 5,04000 Kč Cut Tape (CT) 3 000 : 0,94078 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±5% | 500 mW | - | 1 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
58 285 In Stock | 1 : 5,25000 Kč Cut Tape (CT) 3 000 : 0,98950 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
38 360 In Stock | 1 : 5,25000 Kč Cut Tape (CT) 3 000 : 0,98950 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
13 613 In Stock | 1 : 5,25000 Kč Cut Tape (CT) 3 000 : 0,98950 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±6% | 500 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
21 202 In Stock | 1 : 6,09000 Kč Cut Tape (CT) 3 000 : 1,14670 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 300 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 |