Single Diodes

Results: 48 176
Stocking Options
Environmental Options
Media
Exclude
48 176Results

Showing
of 48 176
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
DIODE STANDARD 100V 150MA SOD123
MCC (Micro Commercial Components)
2 006 801
In Stock
1 : 2,10000 Kč
Cut Tape (CT)
3 000 : 0,35452 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
DO-35
DIODE STANDARD 100V 200MA DO35
onsemi
1 474 284
In Stock
1 : 2,10000 Kč
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
DO-35
DIODE STANDARD 100V 200MA DO35
onsemi
1 319 049
In Stock
1 : 2,10000 Kč
Cut Tape (CT)
10 000 : 0,26521 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
31-MINIMELF
DIODE STANDARD 100V 200MA SOD80
onsemi
1 250 453
In Stock
1 : 2,10000 Kč
Cut Tape (CT)
2 500 : 0,47405 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
538 559
In Stock
1 : 2,10000 Kč
Cut Tape (CT)
2 500 : 1,00530 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
-65°C ~ 175°C
144 911
In Stock
1 : 2,10000 Kč
Cut Tape (CT)
4 500 : 1,19469 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
SOT 23-3
DIODE SCHOTTKY 40V 120MA SOT233
onsemi
81 265
In Stock
This product has a maximum purchase limit
1 : 3,57000 Kč
Cut Tape (CT)
3 000 : 0,64933 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
120mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 25 V
5pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
63 337
In Stock
1 : 2,10000 Kč
Cut Tape (CT)
4 500 : 1,19469 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
SOD-523F
DIODE STANDARD 75V 200MA SOD523F
onsemi
871 309
In Stock
1 : 3,57000 Kč
Cut Tape (CT)
8 000 : 0,54023 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
SOD 323
DIODE STANDARD 100V 150MA SOD323
MCC (Micro Commercial Components)
599 112
In Stock
1 : 2,31000 Kč
Cut Tape (CT)
3 000 : 0,42990 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOT 23-3
DIODE STANDARD 100V 200MA SOT23
onsemi
597 883
In Stock
This product has a maximum purchase limit
1 : 2,31000 Kč
Cut Tape (CT)
3 000 : 0,40757 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SC-76, SOD-323
DIODE STANDARD 100V 200MA SOD323
onsemi
360 639
In Stock
This product has a maximum purchase limit
1 : 2,52000 Kč
Cut Tape (CT)
3 000 : 0,45405 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SC-90, SOD-323F
DIODE STANDARD 75V 150MA SOD323F
onsemi
222 244
In Stock
1 : 2,31000 Kč
Cut Tape (CT)
3 000 : 0,69860 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
LL-34-FD
DIODE STANDARD 100V 200MA SOD80
onsemi
127 445
In Stock
1 : 2,31000 Kč
Cut Tape (CT)
2 500 : 0,41660 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
TL431BFDT-QR
DIODE STD 100V 215MA TO236AB
Nexperia USA Inc.
20 342
In Stock
1 : 2,31000 Kč
Cut Tape (CT)
3 000 : 0,43508 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
SOT 23-3
DIODE STANDARD 100V 200MA SOT23
onsemi
642 906
In Stock
This product has a maximum purchase limit
1 : 2,52000 Kč
Cut Tape (CT)
10 000 : 0,37584 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SC-76, SOD-323
DIODE STANDARD 100V 200MA SOD323
onsemi
375 950
In Stock
This product has a maximum purchase limit
1 : 2,52000 Kč
Cut Tape (CT)
3 000 : 0,49023 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOT 23-3
DIODE STANDARD 100V 200MA SOT23
onsemi
133 700
In Stock
1 : 2,52000 Kč
Cut Tape (CT)
3 000 : 0,46315 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SC-76, SOD-323
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
43 872
In Stock
This product has a maximum purchase limit
1 : 2,52000 Kč
Cut Tape (CT)
3 000 : 0,59900 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
TL431BFDT-QR
DIODE STD 200V 200MA TO236AB
Nexperia USA Inc.
233 711
In Stock
1 : 2,73000 Kč
Cut Tape (CT)
3 000 : 0,52950 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
DO-214AC
DIODE STANDARD 600V 1A SMA
Diodes Incorporated
200 053
In Stock
6 320 000
Factory
1 : 2,73000 Kč
Cut Tape (CT)
5 000 : 0,91639 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
TS4148 RBG
DIODE STANDARD 75V 150MA 0805
Taiwan Semiconductor Corporation
197 780
In Stock
1 : 2,73000 Kč
Cut Tape (CT)
10 000 : 0,43434 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0805 (2012 Metric)
0805
-55°C ~ 175°C
SC-76, SOD-323
DIODE STANDARD 250V 200MA SOD323
onsemi
172 352
In Stock
This product has a maximum purchase limit
1 : 2,73000 Kč
Cut Tape (CT)
3 000 : 0,49919 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
250 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SC-76, SOD-523
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
167 420
In Stock
1 : 2,73000 Kč
Cut Tape (CT)
8 000 : 0,42883 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SOD-123
DIODE STANDARD 100V 150MA SOD123
Diodes Incorporated
46 033
In Stock
1 : 2,73000 Kč
Cut Tape (CT)
3 000 : 0,63316 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 48 176

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.