
ZDP323AA | |
|---|---|
DigiKey Part Number | 269-ZDP323AA-ND |
Manufacturer | |
Manufacturer Product Number | ZDP323AA |
Description | DIGITAL PIR SENSOR; DUAL ELEMENT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) TO-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 1.8V ~ 5.5V | |
Trigger Type | External | |
Features | - | |
Package / Case | TO-5 | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 5 | 68,91600 Kč | 344,58 Kč |
| 10 | 65,91300 Kč | 659,13 Kč |
| 25 | 62,30520 Kč | 1 557,63 Kč |
| 50 | 59,84020 Kč | 2 992,01 Kč |
| 400 | 53,61683 Kč | 21 446,73 Kč |
| 800 | 51,87714 Kč | 41 501,71 Kč |
| 1 200 | 50,92715 Kč | 61 112,58 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |





