
Z8F1621PM020SG | |
|---|---|
DigiKey Part Number | 269-4237-ND |
Manufacturer | |
Manufacturer Product Number | Z8F1621PM020SG |
Description | IC MCU 8BIT 16KB FLASH 40DIP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.620", 15.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,14000 Kč | 143,14 Kč |
| 10 | 110,21800 Kč | 1 102,18 Kč |
| 30 | 100,59800 Kč | 3 017,94 Kč |
| 100 | 92,95260 Kč | 9 295,26 Kč |
| 250 | 88,63988 Kč | 22 159,97 Kč |
| 500 | 86,04062 Kč | 43 020,31 Kč |
| 1 000 | 83,90172 Kč | 83 901,72 Kč |
| 2 500 | 81,64352 Kč | 204 108,80 Kč |
| Unit Price without VAT: | 143,14000 Kč |
|---|---|
| Unit Price with VAT: | 173,19940 Kč |






