Similar
Similar
Similar
Similar
Similar
Similar

LRA22H2BBRLN | |
|---|---|
DigiKey Part Number | CH772-ND |
Manufacturer | |
Manufacturer Product Number | LRA22H2BBRLN |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.10mm x 12.90mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency CE, cULus, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1973ABLKREDEF1 | E-Switch | 0 | R1973ABLKREDEF1-ND | 42,65990 Kč | Similar |
| R1973ABLKREDEF2 | E-Switch | 0 | R1973ABLKREDEF2-ND | 42,65990 Kč | Similar |
| R1973ABLKREDFF2 | E-Switch | 0 | R1973ABLKREDFF2-ND | 42,65990 Kč | Similar |
| R1973ABLKRILEF4 | E-Switch | 0 | R1973ABLKRILEF4-ND | 42,65990 Kč | Similar |
| R1973ABLKRILIF1 | E-Switch | 121 | EG5576-ND | 46,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,13430 Kč | 29 134,30 Kč |
| Unit Price without VAT: | 29,13430 Kč |
|---|---|
| Unit Price with VAT: | 35,25250 Kč |



