R1973ABLKREDEF1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 0
Unit Price: 29,13430 Kč
Datasheet

Similar


ZF Electronics
In Stock: 3 004
Unit Price: 45,67000 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Switch do You Need?
How Does the Switch Attach to your Product

R1973ABLKREDEF1

DigiKey Part Number
R1973ABLKREDEF1-ND
Manufacturer
Manufacturer Product Number
R1973ABLKREDEF1
Description
SWITCH ROCKER SPST 9A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 9A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Neon, Red
Packaging
Bulk
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.80mm
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Mechanical Life
30,000 Cycles
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LRA22H2BBRLNZF Electronics0CH772-ND29,13430 KčSimilar
LRA22H2FBRLNZF Electronics3 004CH774-ND45,67000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10042,65990 Kč4 265,99 Kč
Unit Price without VAT:42,65990 Kč
Unit Price with VAT:51,61848 Kč