




R1973ABLKRILIF1 | |
|---|---|
DigiKey Part Number | EG5576-ND |
Manufacturer | |
Manufacturer Product Number | R1973ABLKRILIF1 |
Description | SWITCH ROCKER SPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973ABLKRILIF1 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking ON OFF, Vertical |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRA22H2FBRLN | ZF Electronics | 3 004 | CH774-ND | 1,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 40,33500 Kč | 403,35 Kč |
| 25 | 38,03200 Kč | 950,80 Kč |
| 50 | 36,38460 Kč | 1 819,23 Kč |
| 200 | 33,29270 Kč | 6 658,54 Kč |
| 400 | 31,84270 Kč | 12 737,08 Kč |
| 600 | 31,02255 Kč | 18 613,53 Kč |
| 1 000 | 30,01836 Kč | 30 018,36 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |

