Similar
Similar
Similar
Similar
Similar
Similar

GPTCRM01 | |
|---|---|
DigiKey Part Number | CH836-ND |
Manufacturer | |
Manufacturer Product Number | GPTCRM01 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 158gf | |
Release Force | 43gf | |
Operating Position | 1.172" (29.8mm) | |
Pretravel | 0.106" (2.7mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 195,66488 Kč | 156 531,90 Kč |
| Unit Price without VAT: | 195,66488 Kč |
|---|---|
| Unit Price with VAT: | 236,75450 Kč |
















