Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-2RW822244-A2

DigiKey Part Number
480-6361-ND
Manufacturer
Manufacturer Product Number
BZ-2RW822244-A2
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
170gf
Release Force
43gf
Operating Position
1.188" (30.2mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.094" (2.4mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,51000 Kč776,51 Kč
10642,83300 Kč6 428,33 Kč
25596,26760 Kč14 906,69 Kč
50563,28820 Kč28 164,41 Kč
100561,95900 Kč56 195,90 Kč
Manufacturers Standard Package
Unit Price without VAT:776,51000 Kč
Unit Price with VAT:939,57710 Kč