
BZ-7RWT822 | |
|---|---|
DigiKey Part Number | 480-4725-ND |
Manufacturer | |
Manufacturer Product Number | BZ-7RWT822 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198gf | |
Release Force | 43gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | - | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,04000 Kč | 653,04 Kč |
| 10 | 540,57300 Kč | 5 405,73 Kč |
| 25 | 501,42400 Kč | 12 535,60 Kč |
| 50 | 473,69800 Kč | 23 684,90 Kč |
| 100 | 466,68060 Kč | 46 668,06 Kč |
| Unit Price without VAT: | 653,04000 Kč |
|---|---|
| Unit Price with VAT: | 790,17840 Kč |

