
BV301D09006 | |
|---|---|
DigiKey Part Number | 3388-BV301D09006-ND |
Manufacturer | |
Manufacturer Product Number | BV301D09006 |
Description | 115V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6VA Power Transformer 115V Primary 9V Secondary 66mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 66mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 15.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 15 | 51,40400 Kč | 771,06 Kč |
| 30 | 49,85333 Kč | 1 495,60 Kč |
| 60 | 48,33433 Kč | 2 900,06 Kč |
| 105 | 47,13400 Kč | 4 949,07 Kč |
| 255 | 45,28227 Kč | 11 546,98 Kč |
| 510 | 43,87769 Kč | 22 377,62 Kč |
| 1 005 | 42,53901 Kč | 42 751,71 Kč |
| 5 010 | 39,50791 Kč | 197 934,63 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |




