




3FD-216 | |
|---|---|
DigiKey Part Number | MT2105-ND |
Manufacturer | |
Manufacturer Product Number | 3FD-216 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 140mA, Series 70mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3FD-216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 140mA, Series 70mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 38.00mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 Kč | 89,04 Kč |
| 10 | 80,41100 Kč | 804,11 Kč |
| 25 | 77,17760 Kč | 1 929,44 Kč |
| 80 | 73,21975 Kč | 5 857,58 Kč |
| 160 | 70,94506 Kč | 11 351,21 Kč |
| 320 | 68,73022 Kč | 21 993,67 Kč |
| 560 | 66,98561 Kč | 37 511,94 Kč |
| 1 040 | 65,10077 Kč | 67 704,80 Kč |
| Unit Price without VAT: | 89,04000 Kč |
|---|---|
| Unit Price with VAT: | 107,73840 Kč |







