




G5NB-1A4-EL-HA DC12 | |
|---|---|
DigiKey Part Number | Z4379-ND |
Manufacturer | |
Manufacturer Product Number | G5NB-1A4-EL-HA DC12 |
Description | RELAY GEN PURPOSE SPST 7A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5NB-1A4-EL-HA DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 7 A | Approval Agency CQC, CSA, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1750VA, 210W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 41,54400 Kč | 415,44 Kč |
| 25 | 39,68400 Kč | 992,10 Kč |
| 50 | 38,32820 Kč | 1 916,41 Kč |
| 100 | 37,01640 Kč | 3 701,64 Kč |
| 250 | 35,34840 Kč | 8 837,10 Kč |
| 500 | 34,13544 Kč | 17 067,72 Kč |
| 1 000 | 32,96337 Kč | 32 963,37 Kč |
| 5 000 | 30,39234 Kč | 151 961,70 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |








