
BV202D06003A | |
|---|---|
DigiKey Part Number | 3388-BV202D06003A-ND |
Manufacturer | |
Manufacturer Product Number | BV202D06003A |
Description | 115V INPUT 0.35VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.35VA Power Transformer 230V Primary 6V Secondary 29mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 29mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 0.35VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 16.00mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 Kč | 62,31 Kč |
| 20 | 54,63550 Kč | 1 092,71 Kč |
| 40 | 52,97225 Kč | 2 118,89 Kč |
| 60 | 52,02150 Kč | 3 121,29 Kč |
| 100 | 50,84000 Kč | 5 084,00 Kč |
| 260 | 48,68865 Kč | 12 659,05 Kč |
| 500 | 47,26104 Kč | 23 630,52 Kč |
| 1 000 | 45,78649 Kč | 45 786,49 Kč |
| Unit Price without VAT: | 62,31000 Kč |
|---|---|
| Unit Price with VAT: | 75,39510 Kč |







