Enclosed AC DC Converters 1 Output 15V 267mA 90 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 267mA 90 ~ 305 VAC Input
Industrial Power Supply Product Range Overview Video

KAS4-15

DigiKey Part Number
285-2775-ND
Manufacturer
Manufacturer Product Number
KAS4-15
Description
AC/DC CONVERTER 15V 4W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 267mA 90 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
KAS4-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
267mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.46" L x 1.08" W x 0.69" H (37.1mm x 27.4mm x 17.5mm)
Approval Agency
CE, cURus
Line Regulation
30mV
Load Regulation
75mV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1491,52000 Kč491,52 Kč
10448,78600 Kč4 487,86 Kč
25414,05360 Kč10 351,34 Kč
50401,00680 Kč20 050,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:491,52000 Kč
Unit Price with VAT:594,73920 Kč