75VA Power Transformer 480V Primary 24V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHR75314FMQ2

DigiKey Part Number
3388-AHR75314FMQ2-ND
Manufacturer
Manufacturer Product Number
AHR75314FMQ2
Description
PWR XFMR 75VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75VA Power Transformer 480V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Box
Part Status
Active
Voltage - Primary
480V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
75VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 104
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1632,88000 Kč632,88 Kč
18554,35889 Kč9 978,46 Kč
36536,85472 Kč19 326,77 Kč
54526,83981 Kč28 449,35 Kč
108510,10944 Kč55 091,82 Kč
252490,31829 Kč123 560,21 Kč
Manufacturers Standard Package
Unit Price without VAT:632,88000 Kč
Unit Price with VAT:765,78480 Kč