
B-2828-480 | |
|---|---|
DigiKey Part Number | 595-B-2828-480-ND |
Manufacturer | |
Manufacturer Product Number | B-2828-480 |
Description | CLASS2TRANS4MER40VA5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40VA Power Transformer 480V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 480V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 66.80mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2500V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,11000 Kč | 1 008,11 Kč |
| 12 | 899,13417 Kč | 10 789,61 Kč |
| 36 | 854,34444 Kč | 30 756,40 Kč |
| 60 | 834,21200 Kč | 50 052,72 Kč |
| 108 | 811,58630 Kč | 87 651,32 Kč |
| 252 | 779,96905 Kč | 196 552,20 Kč |
| Unit Price without VAT: | 1 008,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,81310 Kč |


