
AHR75311FMQ2 | |
|---|---|
DigiKey Part Number | 3388-AHR75311FMQ2-ND |
Manufacturer | |
Manufacturer Product Number | AHR75311FMQ2 |
Description | PWR XFMR 75VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75VA Power Transformer 120V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 120V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,42000 Kč | 669,42 Kč |
| 18 | 586,26389 Kč | 10 552,75 Kč |
| 36 | 567,73917 Kč | 20 438,61 Kč |
| 54 | 557,14296 Kč | 30 085,72 Kč |
| 108 | 539,44250 Kč | 58 259,79 Kč |
| 252 | 518,49643 Kč | 130 661,10 Kč |
| Unit Price without VAT: | 669,42000 Kč |
|---|---|
| Unit Price with VAT: | 809,99820 Kč |



