
AHR75313FMQ2 | |
|---|---|
DigiKey Part Number | 3388-AHR75313FMQ2-ND |
Manufacturer | |
Manufacturer Product Number | AHR75313FMQ2 |
Description | PWR XFMR 75VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75VA Power Transformer 277V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 277V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,42000 Kč | 469,42 Kč |
| 16 | 413,50125 Kč | 6 616,02 Kč |
| 32 | 400,46969 Kč | 12 815,03 Kč |
| 64 | 387,79359 Kč | 24 818,79 Kč |
| 112 | 377,82491 Kč | 42 316,39 Kč |
| 256 | 375,47938 Kč | 96 122,72 Kč |
| Unit Price without VAT: | 469,42000 Kč |
|---|---|
| Unit Price with VAT: | 567,99820 Kč |



