
AHR40313FMW | |
|---|---|
DigiKey Part Number | 3388-AHR40313FMW-ND |
Manufacturer | |
Manufacturer Product Number | AHR40313FMW |
Description | PWR XFMR 40VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40VA Power Transformer 277V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 277V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 90.40mm L x 60.60mm W | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,11000 Kč | 355,11 Kč |
| 10 | 319,87600 Kč | 3 198,76 Kč |
| 30 | 304,15833 Kč | 9 124,75 Kč |
| 60 | 294,58767 Kč | 17 675,26 Kč |
| 120 | 285,28542 Kč | 34 234,25 Kč |
| 270 | 274,73604 Kč | 74 178,73 Kč |
| 510 | 266,70886 Kč | 136 021,52 Kč |
| Unit Price without VAT: | 355,11000 Kč |
|---|---|
| Unit Price with VAT: | 429,68310 Kč |



