75VA Power Transformer 240V Primary 24V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHR75312FMQ2

DigiKey Part Number
3388-AHR75312FMQ2-ND
Manufacturer
Manufacturer Product Number
AHR75312FMQ2
Description
PWR XFMR 75VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
75VA Power Transformer 240V Primary 24V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zettler Magnetics
Series
Packaging
Box
Part Status
Active
Voltage - Primary
240V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
-
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
75VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1469,42000 Kč469,42 Kč
16413,50125 Kč6 616,02 Kč
32400,46969 Kč12 815,03 Kč
64387,79359 Kč24 818,79 Kč
112377,82491 Kč42 316,39 Kč
256375,47938 Kč96 122,72 Kč
Manufacturers Standard Package
Unit Price without VAT:469,42000 Kč
Unit Price with VAT:567,99820 Kč