
AHR75310FMQ2 | |
|---|---|
DigiKey Part Number | 3388-AHR75310FMQ2-ND |
Manufacturer | |
Manufacturer Product Number | AHR75310FMQ2 |
Description | PWR XFMR 75VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75VA Power Transformer 208V, 240V Primary 24V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 208V, 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,14000 Kč | 552,14 Kč |
| 18 | 483,83444 Kč | 8 709,02 Kč |
| 36 | 468,57306 Kč | 16 868,63 Kč |
| 54 | 459,84111 Kč | 24 831,42 Kč |
| 108 | 445,25231 Kč | 48 087,25 Kč |
| 252 | 427,98909 Kč | 107 853,25 Kč |
| 504 | 414,32498 Kč | 208 819,79 Kč |
| Unit Price without VAT: | 552,14000 Kč |
|---|---|
| Unit Price with VAT: | 668,08940 Kč |


