
AHI01010 | |
|---|---|
DigiKey Part Number | 3388-AHI01010-ND |
Manufacturer | |
Manufacturer Product Number | AHI01010 |
Description | PWR XFMR 10VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2A, Series 1A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 48.50mm L x 41.00mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 4200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 14 | 126,00286 Kč | 1 764,04 Kč |
| 28 | 122,11821 Kč | 3 419,31 Kč |
| 56 | 118,33875 Kč | 6 626,97 Kč |
| 105 | 114,99705 Kč | 12 074,69 Kč |
| 252 | 110,47282 Kč | 27 839,15 Kč |
| 504 | 107,00147 Kč | 53 928,74 Kč |
| 1 001 | 103,65943 Kč | 103 763,09 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |











